DPST ON-OFF Panel Mount Red Illuminated Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
7201J1V3QE2 7201J1V3QE2
Slashed Prices - Limited Quantity

$1.95 ea

179 ship on Oct. 16


  • Jameco Part no.: 2267607
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-R13-240B-01R-EV
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25

Request a Large Quantity Quote

DPST ON-OFF Panel Mount Red Illuminated Rocker Switch

Specifications

  • Contact Form: .250" quick connect
  • Contact Rating: 16 Amp @ 125 Volt
  • Dimensions (L X W X D) inches: 1.1 x 1.0 x 1.22
  • Number of Pins: 4
  • Terminal Type: .250" quick connect


Report a problem
Suggest a product
Specification Value
Contact FormDPST
Switch FunctionON-OFF
Maximum Current Rating (A)16
TypeRocker
Voltage Rating (AC)125
Power Rating (VA)2000
Power Rating (W)2000
Actuator TypeIlluminated Rocker
ColorBlack
Color - Actuator/CapRed
Illumination TypeNeon Lamp
Number of Positions2
Mounting StylePanel Mount
Termination Style0.25" Quick Connect
Number of Pins4
IP Ratingnone
Length (inch)1.24
Width (inch)1.15
Depth (inch)0.823
Height (inch)1.464
Actuator Length (inch)0.185
Maximum Current Rating16


Report a problem
Suggest a product