# of units | Price |
---|---|
1+ | $0.85 |
10+ | $0.75 |
100+ | $0.69 |
500+ | $0.65 |
1000+ | $0.59 |
Specification | Value |
---|---|
Pins | 4 |
Contact Form | DPST |
Switch Function | ON-OFF |
Current Rating | 16A @ 125VAC, 10A @ 250VAC |
Actuator Type | Illuminated Rocker |
Body Color | Black |
Color - Actuator/Cap | Red |
Termination Style | 0.187" Quick Connect |
Depth | 0.622 in. |
Illumination Type | Neon Lamp |
Mounting Style | Panel Mount |
IP Rating | none |
Length | 0.925 in. |
Width | 0.925 in. |
Height | 1.115 in. |