DPDT ON-ON Panel Mount Black Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
7201J1V3QE2 7201J1V3QE2
Slashed Prices - Limited Quantity

$1.25 ea

665 ship on Oct. 21


  • Jameco Part no.: 2267663
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-R13-245C-02-EV
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.85

Request a Large Quantity Quote

DPDT ON-ON Panel Mount Black Rocker Switch

Specifications

  • Contact Form: .187" quick connect
  • Contact Rating: 8 Amp @ 125 Volt & 8 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: 1.0 Dia. x .84
  • Number of Pins: 4
  • Terminal Type: .187" quick connect


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-ON
Maximum Current Rating (A)8
TypeRocker
Voltage Rating (AC)125
Power Rating (VA)1000
Power Rating (W)1000
Actuator TypeRocker
ColorBlack
Color - Actuator/CapBlack
Illumination Typenone
Number of Positions2
Mounting StylePanel Mount
Termination Style0.187" Quick Connect
Number of Pins4
IP Ratingnone
Length (inch)1.18
Width (inch)1.18
Depth (inch)0.512
Height (inch)0.84
Actuator Length (inch)0.217
Maximum Current Rating8


Report a problem
Suggest a product