SPST ON-OFF Panel Mount Black Rocker Switch

You may also like:
103-7081-EV 103-7081-EV
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
7201J1V3QE2 7201J1V3QE2
Price Reduced

$1.05 ea

899 ship on Nov. 18


  • Jameco Part no.: 2267471
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-R13-91A-EV
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.05
10+ $0.95
100+ $0.85
250+ $0.75
500+ $0.65

Request a Large Quantity Quote

SPST ON-OFF Panel Mount Black Rocker Switch

Specifications

  • Contact Form: .250" quick connect
  • Contact Rating: 16 Amp @ 125 Volt & 10 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: 1.0 x .43 x 1.1
  • Number of Pins: 2
  • Terminal Type: .250" quick connect


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPST
Switch FunctionON-OFF
Current Rating16 @ 125 VAC
Actuator TypeRocker
Body ColorBlack
Color - Actuator/CapBlack
Termination Style0.25" Quick Connect
Length (inch)1.31
Width (inch)0.55
Depth (inch)0.709
Height (inch)1.445
Illumination Typenone
Mounting StylePanel Mount
IP Ratingnone
Actuator Length (inch)0.287


Report a problem
Suggest a product