# of units | Price |
---|---|
160+ | $3.23 |
320+ | $2.91 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | AMPMODU Mod II |
Product Type | Header |
Style | Board to Board/Cable Shrouded - 4 Wall |
Gender | Male Pin |
Number of Contacts | 10 |
Number of Rows | 2 |
Body Orientation | Straight |
Mounting | Through Hole |
Termination Method | Solder |
Fastening Method | Detent Lock |
Additional Feature | N/A |
Pitch | 2.54 mm, 0.100 in. |