Tenergy Corporation 10320

You may also like:
10405 10405
Tenergy Corporation
20104 20104
Jameco ReliaPro
SC-1500 SC-1500
Jameco ReliaPro
COMP-16-3NMH COMP-16-3NMH
Dantona Industries
NHB60H3A2H NHB60H3A2H
Evergreen
BP190 BP190
Fluke

$3.95 ea

53 In Stock
More Available – 2 weeks


  • Jameco Part no.: 2127777
  • Manufacturer: Tenergy Corporation
  • Manufacturer no.: 10320
  • HTS code: 8507400000
  • Web Exclusive
# of units Price
1+ $3.95
12+ $3.49
60+ $2.95

Request a Large Quantity Quote

Premium NiMH AA 2500mAh Rechargeable Battery

Specifications

  • Nickel-Metal Hydride Rechargeable
  • 1.2V
  • 2500 mAh
  • Consumer Tip


Report a problem
Suggest a product
Specification Value
Cell SizeAA
Output Voltage1.2 VDC
Capacity2500 mAH
ChemistryNickel Metal Hydride
Size0.57"Dia. x 1.99"L
TerminationButton Top
Non-Rechargeable/RechargeableRechargeable
Battery TypePrimary
Diameter0.57 in.
Length1.99 in.


Report a problem
Suggest a product