Specification | Value |
---|---|
Family | AMPMODU MTE |
Product Type | Header |
Style | Board to Board/Cable Shrouded - 4 Wall |
Gender | Male Pin |
Number of Contacts | 7 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting | Through Hole |
Termination Method | Solder |
Fastening Method | Latch Holder |
Additional Feature | Keying Slot |
Pitch | 2.54 mm, 0.100 in. |