Connector USB A Series Female 4 Pins PCB Mounting

You may also like:
USB-A-S-RA USB-A-S-RA
Adam Technologies
USB-B-S-RA USB-B-S-RA
Adam Technologies
USB-B-S-RA-CS1-SPCC-WT USB-B-S-RA-CS1-SPCC-WT
Adam Technologies
1734366-4 1734366-4
TE Connectivity
UAR64-8W2100 UAR64-8W2100
Kobiconn
USB-A1VSW6 USB-A1VSW6
On Shore Technology
Clearance

$0.89 ea

10% discount applied in cart

409 In Stock


  • Jameco Part no.: 161024
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1040-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.59
500+ $0.49

Request a Large Quantity Quote

USB-A Female Connector

Features:
  • 4 pins
  • PCB mounting
  • Pin material: Phosphor Bronze
  • Gold/Tin plated

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeUSB-A
    GenderFemale
    Number of Contacts4
    Body OrientationRight Angle
    MountingPCB


    Report a problem
    Suggest a product