# of units | Price |
---|---|
1+ | $2.75 |
12+ | $2.25 |
60+ | $1.95 |
Specification | Value |
---|---|
Cell Size | AAA |
Output Voltage | 1.2 VDC |
Capacity | 1000 mAH |
Chemistry | Nickel Metal Hydride |
Size | 0.40"Dia x 1.79"L |
Termination | Button Top |
Non-Rechargeable/Rechargeable | Rechargeable |
Battery Type | Primary |
Diameter | 0.4 in. |
Length | 1.79 in. |