Two Part Board Connector, Right Angle, Male, 95 Contacts, Press Fit

You may also like:
58433-3 58433-3
TE Connectivity
064782 064782
Erni Electronics
02-06-6100 02-06-6100
Molex
5788798-1 5788798-1
TE Connectivity
5558065-1 5558065-1
TE Connectivity
2-406549-4 2-406549-4
TE Connectivity

$10.05 ea

566 ship on Oct. 22


  • Jameco Part no.: 1813610
  • Manufacturer: Erni Electronics
  • Manufacturer no.: 104108
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $10.05
25+ $9.04
50+ $8.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Two Part Board Connector, Right Angle, Male, 95 Contacts, Press Fit

Specifications

  • Male
  • Contacts: 133 positions
  • Contact Rows: 7
  • Through Hole Mounting
  • Termination Method: Solder
  • Case Height: 13.45mm
  • Case Depth: 15.4mm

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product