# of units | Price |
---|---|
5+ | $14.49 |
25+ | $12.99 |
50+ | $11.59 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Additional Feature | 44 GROUND SHIELD CONTACTS IN 2 ROWS ALSO AVAILABLE |
Contact Gender | FEMALE |
DIN Conformance | NO |
Filter Feature | NO |
IEC Conformance | NO |
Manufacturer Series | 104112 |
Mixed Contacts | NO |
Mounting Style | STRAIGHT |
Mounting Type | BOARD |
MIL Conformance | NO |
Number of Rows Loaded | 7 |
Option | GENERAL PURPOSE |
Part Number Type | PART |
Terminal Pitch | 2mm |
Termination | PRESS FIT |
Number of Contacts | 154 |
UL Flammability Code | 94V-0 |
Product Type | BOARD STACKING CONNECTOR |