Two Part Board Connector, Straight, Male, 250 Contacts, Press Fit

You may also like:
5788798-1 5788798-1
TE Connectivity
114352 114352
Erni Electronics
114134 114134
Erni Electronics
104933 104933
Erni Electronics
104108 104108
Erni Electronics
064782 064782
Erni Electronics

$12.99 ea

Call 1-800-831-4242


  • Jameco Part no.: 1813644
  • Manufacturer: Erni Electronics
  • Manufacturer no.: 104153
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $12.99
25+ $11.69
50+ $10.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Two Part Board Connector, Straight, Male, 250 Contacts, Press Fit

Specifications

  • Female
  • Contacts: 250 positions
  • Contact Rows: 8/2
  • Through Hole Mounting
  • Termination Method: Press Fit
  • Operating Temperature: -55°C to 1

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product