3 Position Receptacle Housing for Female Sockets 0.100" (2.54mm) Free-Hanging Crimp

You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$0.60 ea

10,551 ship on Jul. 5


  • Jameco Part no.: 496333
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 104257-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
85+ $0.60
425+ $0.48
2125+ $0.43

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 85

3 Position Receptacle Housing for Female Sockets 0.100" (2.54mm) Free-Hanging Crimp

Specifications

  • Series: AMPMODU MTE
  • Connector Type: Receptacle
  • Contact Type: Female Socket
  • Pitch - Mating: 0.1" (2.54 mm)
  • Number of Positions: 3
  • Number of Rows: 1
  • Row Spacing: n/a
  • Number of Positions Loaded: None
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Fastening Type: Latch Lock
  • Features: n/a
  • Insulation Color: Black
  • Note: Contacts Not Included
  • Base Number: 104257


Report a problem
Suggest a product
Specification Value
GenderReceptacle Housing, Female Socket
Number of Contacts3
Number of Rows1
Body OrientationStraight
Termination MethodCrimp


Report a problem
Suggest a product