22 to 26 AWG 30 AU Crimp Contact

You may also like:
JS-1105-T-R JS-1105-T-R
08-50-0114 08-50-0114
39-00-0039 39-00-0039
02-06-1103 02-06-1103
02-09-2118 02-09-2118
02-06-2103 02-06-2103

$0.17 ea

7,956 ship on Apr. 13
More Available – 10 days


  • Jameco Part no.: 895844
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 104480-3
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
10+ $0.17
100+ $0.12
1000+ $0.08
2500+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Short Point Contact Crimp, Snap-in Terminal


Features:
  • Contact material: Phosphor bronze
  • Gold-plated
  • Crimp and snap-in type
  • Fits wire gauge size: 22-26AWG

    Report a problem
    Suggest a product
  • Specification Value
    FamilyAMPMODU
    GenderFemale
    Wire Gauge (AWG)22-26
    Contact PlatingGold
    Contact MaterialBrass
    Voltage Ratingn/a
    Current Ratingn/a
    Mounting TypeCrimp


    Report a problem
    Suggest a product