TE Connectivity 104480-8

You may also like:
205204-4 205204-4
TE Connectivity
205205-2 205205-2
TE Connectivity
205209-2 205209-2
TE Connectivity
640445-4 640445-4
TE Connectivity
640445-5 640445-5
TE Connectivity
640445-6 640445-6
TE Connectivity

$0.267 ea

16,662 ship on Apr. 4


  • Jameco Part no.: 496430
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 104480-8
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
400+ $0.267
800+ $0.24

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 400

AMPMODU Short Point Contact Socket Gold 22-26 AWG Crimp

Specifications

  • Series: AMPMODU Short Point
  • Type: n/a
  • Pin or Socket: Socket
  • Contact Termination: Crimp
  • Wire Gauge: 22-26 AWG
  • Contact Material: Copper Alloy
  • Contact Finish: Gold
  • Contact Finish Thickness: 15 µin (0.38 µm)
  • Base Number: 104480


Report a problem
Suggest a product
Specification Value
FamilyAMPMODU Short Point
GenderSocket
Wire Gauge (AWG)22-26
Contact PlatingGold (15u")
Contact MaterialCopper Alloy
Voltage Rating300 VAC
Current Rating3 A
Mounting TypeCrimp


Report a problem
Suggest a product