AMPMODU Short Point Contact Socket Gold 22-26 AWG Crimp Loose Piece

You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$0.27 ea

44,928 ship on Feb. 4


  • Jameco Part no.: 496448
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 104480-9
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
190+ $0.27
950+ $0.23
4750+ $0.20

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190

AMPMODU Short Point Contact Socket Gold 22-26 AWG Crimp

Specifications

  • Series: AMPMODU Short Point
  • Type: n/a
  • Pin or Socket: Socket
  • Contact Termination: Crimp
  • Wire Gauge: 22-26 AWG
  • Contact Material: Copper Alloy
  • Contact Finish: Gold
  • Contact Finish Thickness: 30 µin (0.76 µm)
  • Base Number: 104480


Report a problem
Suggest a product
Specification Value
FamilyAMPMODU Short Point
GenderSocket
Wire Gauge (AWG)22-26
Contact PlatingGold (30u")
Contact MaterialCopper Alloy
Voltage Rating300 VAC
Current Rating3 A
Mounting TypeCrimp


Report a problem
Suggest a product