# of units | Price |
---|---|
10+ | $7.89 |
50+ | $7.09 |
250+ | $6.39 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | 1050547 |
Gender | Plug |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold Over Copper |
Contact Material | Beryllium Copper |
Body Plating | Gold Over Nickel |
Body Material | Stainless Steel |
Operating Frequency | 0Hz to 18GHz |
Termination Method | Solderable |
Insulation Material | Tetrafluoroethylene Fluorocarbon |
Terminate To | RG405/U Cable |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 105°C |
Mounting | Cable Mount |
Depth | 7.9 mm |
Length | 11.1 mm |