Specification |
Value |
Family | 1051643 |
Gender | Plug |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold |
Contact Material | Beryllium Copper |
Body Plating | Gold |
Body Material | Stainless Steel |
Operating Frequency | 0Hz to 12.4GHz |
Termination Method | Solderable |
Insulation Material | Tetrafluoroethylene Fluorocarbon |
Terminates To | RG188/U Cable |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 105°C |
Mounting | Cable Mount |
Depth | 7.9 mm |
Length | 30.1 mm |
Report a problem
Suggest a product