Sub-Micro Servomotor 4.8V 0.12sec/60deg 8.2oz/in

You may also like:
RS001B RS001B
Dagu HiTech Electronic
900-00008 900-00008
Parallax
900-00008-JRP 900-00008-JRP
Jameco Reliapro
900-00005-JVP 900-00005-JVP
Jameco Valuepro
900-00005 900-00005
Parallax
33322 33322
Hitec RCD USA

$6.95 ea

51 In Stock
More Available – 7 days


  • Jameco Part no.: 2128198
  • Manufacturer: Pololu
  • Manufacturer no.: 1053
  • HTS code: 8501103000
  • Web Exclusive
# of units Price
1+ $6.95
5+ $6.25

Request a Large Quantity Quote

4.8V 3.7g Sub-Micro Servomotor

This generic sub-micro servo is one of the lightest servos around, weighing just 3.7 g (0.13 oz). It makes a great tiny actuator for a small robot mechanism or radio-controlled models. Servo horns and associated hardware are included. For your robot needs we offer Micro-gearhead motors.

Features

  • Size: 0.79" x 0.33" x 0.78"
  • Weight: 3.7 grams (0.13 oz)
  • Leads: 6" length
  • Input Voltage: 4.8V
  • Speed: 0.12 sec/60°
  • Stall torque: 8 oz-in

Applications

  • Building a miniature walking robot
  • Creating grippers or other mechanisms for small robots
  • Moving control surfaces on small model aircraft


Find out more about how servo motors work.


Report a problem
Suggest a product
Specification Value
Motor Drive TypeSub-Micro Servo
No-Load Speed (4.8V)0.09 sec/60°
Stall Torque (4.8V)4.0 oz.in (0.28 kg.cm)
Stall Torque (6.0V)6.0 oz.in (0.4 kg.cm)
RotationClockwise
Direction Type180 Degree
Current Drain mA- Idle/No Load-
Product Length0.8 in.
Width0.3 in.
Height0.8 in.


Report a problem
Suggest a product