Connector SMA Receptacle 12.4GHz 50Ohm Solder Right Angle Thru-Hole Gold

You may also like:
5227161-9 5227161-9
TE Connectivity
5226990-6 5226990-6
TE Connectivity
5414363-3 5414363-3
TE Connectivity
228553-1 228553-1
TE Connectivity
5225395-7 5225395-7
TE Connectivity
1050525-1 1050525-1
TE Connectivity

$20.99 ea

498 ship on Sep. 29


  • Jameco Part no.: 739323
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1053378-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $20.99
25+ $18.89
50+ $16.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector SMA Receptacle 0Hz to 12.4GHz 50 Ohm Solder Right Angle Thru-Hole Gold

Report a problem
Suggest a product
Specification Value
Family1053378
GenderRCP
Body OrientationRight Angle
Impedance50 Ohm
Contact PlatingGold
Contact MaterialBeryllium Copper
Body PlatingGold
Body MaterialStainless Steel
Operating Frequency12.4GHz
Termination MethodSolderable
Insulation MaterialPolytetrafluoroethylene
Terminate ToPCB
Minimum Operating Temperature-65°C
Maximum Operating Temperature125°C
MountingThrough Hole
Depth6.4 mm
Height9.6 mm
Length14.81 mm


Report a problem
Suggest a product