# of units | Price |
---|---|
5+ | $31.89 |
25+ | $28.89 |
125+ | $26.89 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | 1053635 |
Gender | Plug/Plug |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold Over Nickel |
Contact Material | Beryllium Copper |
Body Material | Stainless Steel |
Operating Frequency | 0Hz to 18GHz |
Insulation Material | Tetrafluoroethylene Fluorocarbon |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 105°C |
Depth | 7.9 mm |
Length | 22.2 mm |