Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

You may also like:
5227161-9 5227161-9
TE Connectivity
5226990-6 5226990-6
TE Connectivity
5414363-3 5414363-3
TE Connectivity
228553-1 228553-1
TE Connectivity
5225395-7 5225395-7
TE Connectivity
1050525-1 1050525-1
TE Connectivity

$23.45 ea

Call 1-800-831-4242


  • Jameco Part no.: 896257
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1054869-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $23.45
25+ $21.23
50+ $19.74

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector SMA Adapter RCP/Receptacle 0Hz to 18GHz 50 Ohm Straight Panel Mount Gold Over Copper

Report a problem
Suggest a product
Specification Value
Family1054869
GenderRCP/RCP
Body OrientationStraight
Impedance50 Ohm
Contact PlatingGold Over Copper
Contact MaterialBeryllium Copper
Body MaterialStainless Steel
Operating Frequency0Hz to 18GHz
Insulation MaterialPolytetrafluoroethylene Fluorocarbon
Minimum Operating Temperature-65°C
Maximum Operating Temperature125°C
MountingPanel Mount
Depth9.5 mm
Length22.2 mm


Report a problem
Suggest a product