Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

You may also like:
5227161-9 5227161-9
TE Connectivity
5226990-6 5226990-6
TE Connectivity
228553-1 228553-1
TE Connectivity
5413631-1 5413631-1
TE Connectivity
6274425-2 6274425-2
TE Connectivity
51494-2 51494-2
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

739366">Substitute Products

  • Jameco Part no.: 739366
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1054874-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $90.69
10+ $82.09
100+ $76.29

Request a Large Quantity Quote

Connector SMA Adapter RCP/Receptacle 0Hz to 18GHz 50 Ohm Straight Panel Mount Gold Over Copper

Report a problem
Suggest a product
Specification Value
Family1054874
GenderF/F
Body OrientationStraight
Impedance50 Ohm
Contact PlatingGold Over Copper
Contact MaterialBeryllium Copper
Body PlatingGold Over Nickel
Body MaterialStainless Steel
Operating Frequency0Hz to 18GHz
Diameter12.7 mm
Insulation MaterialTetrafluoroethylene Fluorocarbon
Minimum Operating Temperature-65°C
Maximum Operating Temperature165°C
MountingPanel Mount
Length22.2 mm


Report a problem
Suggest a product