DPDT ON-OFF-ON Panel Mount Black Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
GRS-4012-0050 GRS-4012-0050
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02

$1.49 ea

571 ship on Jul. 24


  • Jameco Part no.: 2267919
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 1055-RA1165
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99

Request a Large Quantity Quote

DPDT ON-OFF-ON Panel Mount Black Rocker Switch

Specifications

  • Contact Form: Solder Lugs
  • Contact Rating: 6 Amp @ 125 Volt & 3 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .52 x .47 x .72
  • Number of Pins: 6
  • Terminal Type: Solder Lugs


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-OFF-ON
Maximum Current Rating (A)6
TypeRocker
Voltage Rating (AC)125
Power Rating (VA)750
Power Rating (W)750
Actuator TypeRocker
ColorBlue
Color - Actuator/CapBlack
Illumination Typenone
Number of Positions3
Mounting StylePanel Mount
Termination StyleSolder Lug
Number of Pins6
IP Ratingnone
Length (inch)1.16
Width (inch)0.472
Depth (inch)0.362
Height (inch)1.098
Actuator Length (inch)0.374
Maximum Current Rating6


Report a problem
Suggest a product