Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Miniature Toggle Switch DPDT ON-OFF-ON 6A 125VAC

You may also like:
103-6165-EVX 103-6165-EVX
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2267687
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 1055-TA1365-EVX
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99

Request a Large Quantity Quote

DPDT ON-OFF-ON Miniature Toggle Switch

Specifications

  • Contact Form: DPDT (Double Pole Double Throw
  • Switch Function: ON-OFF-ON
  • Contact Rating: 6A @ 125 & 3A @ 250
  • Dimensions (L X W X D) inches: .52 x .47 x .67
  • Number of Pins: 6
  • Terminal Type: PC terminal
  • Mounting Hole Diameter: 0.24"
  • Lever Type: Round


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-OFF-ON
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.21
Actuator TypeRound
Termination StylePC Pins
Pins6
Maximum Current Rating (A)6
Voltage Rating (AC)125
Body ColorBlue
Color - Actuator/CapChrome
Number of Positions3
Mounting StylePanel, Rear
Length (inch)0.52
Width (inch)0.47
Depth (inch)0.36
Height (inch)0.3
Actuator Length (inch)0.41
Lead Spacing A (inch)0.19
Lead Spacing B (inch)0.185
FeaturesKeyway
Maximum AC Voltage Rating250V
Mechanical Life100000
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1000V
Electrical Life10000 Cycles
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance100MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread SizeM6x0.75


Report a problem
Suggest a product