Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Miniature Toggle Switch SPST OFF-ON 6A 125VAC

You may also like:
1MS9T6B11M1QE 1MS9T6B11M1QE
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE
Slashed Prices - Limited Quantity

$1.09 ea

292 ship on May. 27


  • Jameco Part no.: 2267959
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 1055-TA2120-EVX
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.99
100+ $0.85

Request a Large Quantity Quote

SPST OFF-ON Miniature Toggle Switch

Specifications

  • Contact Form: Solder Lugs
  • Contact Rating: 6A @ 125 & 3A @ 250
  • Dimensions (L x W x D) inches: 0.51 x 0.29 x 0.62
  • Number of Pins: 2
  • Terminal Type: Solder Lugs
  • Mounting Hole Diameter: 0.24" Lever Type: Flat


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.21
Actuator TypeFlat
Termination StyleSolderable Lug
Pins2
Maximum Current Rating (A)6
Voltage Rating (AC)125
Body ColorBlue
Color - Actuator/CapChrome
Number of Positions2
Mounting StylePanel, Rear
Length (inch)0.51
Width (inch)0.287
Depth (inch)0.48
Height (inch)0.29
Actuator Length (inch)0.47
Lead Spacing B (inch)0.185
FeaturesKeyway
Maximum AC Voltage Rating250V
Mechanical Life100000
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1000V
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance100MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread SizeM6x0.75


Report a problem
Suggest a product