Connector Hard Metric PL 77 Position 2 mm Press Fit Straight Thru-Hole

You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

739489">Substitute Products

  • Jameco Part no.: 739489
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 106081-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $11.85
25+ $10.62
50+ $9.48

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector Hard Metric PL 77 Position 2 mm Press Fit Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Product TypeTWO PART BOARD CONNECTOR
Contact GenderMale
Mounting StyleSTRAIGHT
Number of Contacts55
TerminationPRESS FIT
Mounting TypeBOARD
Pitch2 mm
Additional FeatureACTION PIN, Z-PACK, 22 GROUND SHIELD CONTACTS IN 2 ROWS ALSO AVAILABLE
Manufacturer Series106081
Filter FeatureNO
Mixed ContactsNO
Number of Rows Loaded5
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
OptionGENERAL PURPOSE
Part Number TypePART
UL Flammability Code94V-0
Mating InformationMULTIPLE MATING PARTS AVAILABLE


Report a problem
Suggest a product