2-Conductor AC Power Cord 18 AWG NEMA 1-15P to C7 Plug SPT-2 Jacket 3 Feet Black

You may also like:
SY-001-R SY-001-R
Jameco Valuepro
GPC001-UB-6FT-R GPC001-UB-6FT-R
Jameco Valuepro
10W1-13206-NE 10W1-13206-NE
Jameco Valuepro
EP-1 EP-1
Arndt Electronics
SY-002RSR SY-002RSR
Arndt Electronics
8530-2-6.6 8530-2-6.6
Quail Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2321799
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: 1062-036
  • HTS code: 7614905000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25

Request a Large Quantity Quote

2-Conductor AC Power Cord 18 AWG NEMA 1-15P to C7 Plug SPT-2 Jacket 3 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: NEMA 1-15P
  • 2nd Connector: IEC-60320-C7
  • Cord Type: SPT-2
  • Wire Size: 18 AWG
  • Number of Conductors: 2
  • Color Codes: None
  • Shielding: Unshielded
  • Length (feet): 3
  • Certifications: UL, CUL
  • Jacket Color: Black
  • Voltage Rating: 125V
  • Current Rating: 10A
  • Weight (lbs.): 0.14


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 1-15P
2nd ConnectorIEC 60320 C7
AWG/Conductor18/2
Cord TypeSPT-2
Length3 ft.
Agency ApprovalsUL
Jacket ColorBlack
Weight0.14 lbs.
Voltage Rating125 VAC
Current Rating10 A
TypeAC Power Cord
Wire Gauge (AWG)18
Number of Conductors2
ShieldingUnshielded
Additional FeatureFigure 8 or shotgun connector
Maximum Operating Temperature60°C


Report a problem
Suggest a product