Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2-Conductor AC Power Cord 18 AWG NEMA 1-15P to C7 Plug SPT-2 Jacket 6.6' Black

You may also like:
10W1-13215 10W1-13215
1062.072 1062.072
GPC001-UB-6FT-R GPC001-UB-6FT-R
8530-2-6.6 8530-2-6.6
SY-001-R SY-001-R
SPT-6-C SPT-6-C

$2.95 ea

2,154 ship on Jun. 4
More Available – 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2271583
  • Manufacturer: Quail Electronics
  • Manufacturer no.: 1062.079
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.49
50+ $2.25
100+ $1.95

Request a Large Quantity Quote

2-Conductor AC Power Cord 18 AWG NEMA 1-15P to C7 Plug SPT-2 Jacket 6.6 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: NEMA 1-15P
  • 2nd Connector: IEC-60320-C7
  • Cord Type: SPT-2
  • Wire Size: 18 AWG
  • Number of Conductors: 2
  • Color Codes: None
  • Shielding: Unshielded
  • Length (feet): 6.58
  • Certifications: UL, CUL
  • Jacket Color: Black
  • Voltage Rating: 125V
  • Current Rating: 10A
  • Weight (lbs.): 0.23


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 1-15P
2nd ConnectorIEC 60320 C7
AWG/Conductor18/2
Cord TypeSPT-2
Length (feet)6.6
CertificationsUL, CSA
Jacket ColorBlack
Voltage Rating125 V
Current Rating10 A
TypeAC Power Cord
Wire Gauge (AWG)18 AWG
Number of Conductors2
Color CodesNone
Operating Temperature105°C
ShieldingUnshielded


Report a problem
Suggest a product