Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SPDT ON-(ON) White Pushbutton Switch

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Slashed Prices - Limited Quantity

$1.49 ea

299 ship on Feb. 18


  • Jameco Part no.: 2267719
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 107-3003-EVX
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
250+ $0.95

Request a Large Quantity Quote

SPDT ON-(ON) White Pushbutton Switch

Specifications

  • Contact Form: PC terminal
  • Contact Rating: 3 Amp @ 120 Volt & 1 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .62 x .32 x .66
  • Number of Pins: 3
  • Terminal Type: PC terminal


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-(ON)
Current Rating3 @ 125 VAC
Body ColorBrown
Actuator ColorWhite
Termination StylePC terminal
Pins3
Length (inch)0.97
Actuator TypePlunger
Voltage Rating (DC)28
Voltage Rating (AC)125
Mounting StylePC Thru-Hole
Width (inch)0.32
Depth (inch)1.15


Report a problem
Suggest a product