Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SPDT ON-(ON) White Pushbutton Switch

You may also like:
MS102-RED MS102-RED
R18-29B-BLK R18-29B-BLK
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2267735
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 107-3005-EVX
  • HTS code: 8536509030
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75

Request a Large Quantity Quote

SPDT ON-(ON) White Pushbutton Switch

Specifications

  • Contact Form: PC terminal right angle
  • Contact Rating: 3 Amp @ 120 Volt & 1 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .27 x .52 x .50
  • Number of Pins: 3
  • Terminal Type: PC terminal right angle
  • Mounting Hole Diameter: .25"


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-(ON)
Current Rating3 @ 125 VAC
Body ColorRed
Actuator ColorWhite
Termination StylePC terminal RA
Pins3
Length (inch)0.97
Actuator TypePlunger
Voltage Rating (DC)28
Voltage Rating (AC)125
Mounting StylePC Thru-Hole
Width (inch)0.5
Depth (inch)1.1


Report a problem
Suggest a product