SPDT ON-(ON) Red Raised Pushbutton Switch

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Slashed Prices - Limited Quantity

$3.29 ea

12 ship on Jan. 27


  • Jameco Part no.: 2267743
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 107-3007-EVX
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.29
10+ $2.95
100+ $2.59
250+ $2.29

Request a Large Quantity Quote

SPDT ON-(ON) Red Raised Pushbutton Switch

Specifications

  • Contact Form: SPDT
  • Switch function*: ON-(ON)
  • Button is raised above bezel
  • Contact Rating: 3 Amp @ 120 Volt & 1 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .50 x .27 x .61
  • Number of Pins: 3
  • Terminal Type: Solder lugs
  • Mounting Hole Diameter: .62" L x .50" W
*NOTE: Parenthesis indicate momentary function.

Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-(ON)
Current Rating3 @ 125 VAC
Body ColorBlack
Actuator ColorRed
Termination StyleSolderable Lug
Pins3
Length (inch)0.62
Actuator TypePlunger with Cap
Voltage Rating (DC)28
Voltage Rating (AC)125
Mounting StylePC Thru-Hole
Width (inch)0.76
Depth (inch)0.84


Report a problem
Suggest a product