Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SPDT ON-(ON) Red Flush Pushbutton Switch

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Slashed Prices - Limited Quantity

$1.49 ea

386 ship on Feb. 26


  • Jameco Part no.: 2267751
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 107-3008-EVX
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
250+ $0.99

Request a Large Quantity Quote

SPDT ON-(ON) Red Flush Pushbutton Switch

Specifications

  • Contact Form: Solder lugs
  • Button is flush with bezel
  • Contact Rating: 3 Amp @ 120 Volt & 1 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .50 x .27 x .61
  • Number of Pins: 3
  • Terminal Type: Solder lugs
  • Mounting Hole Diameter: .62" L x .50" W


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-(ON)
Current Rating3 @ 125 VAC
Body ColorBlack
Actuator ColorRed
Termination StyleSolderable Lug
Pins3
Length (inch)0.62
Actuator TypePlunger with Cap
Voltage Rating (DC)28
Voltage Rating (AC)125
Mounting StylePC Thru-Hole
Width (inch)0.76
Depth (inch)0.84


Report a problem
Suggest a product