Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DPDT ON-(ON) Red Pushbutton Switch

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Slashed Prices - Limited Quantity

$2.49 ea

345 ship on Feb. 25


  • Jameco Part no.: 2267775
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 107-3012-EVX
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.49
10+ $2.09
100+ $1.89
250+ $1.69

Request a Large Quantity Quote

DPDT ON-(ON) Red Pushbutton Switch

Specifications

  • Contact Form: Solder lugs
  • Contact Rating: 3 Amp @ 120 Volt & 1 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .49 x .45 x .62
  • Number of Pins: 6
  • Terminal Type: Solder lugs
  • Mounting Hole Diameter: .62" L x .50" W


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-(ON)
Current Rating3 @ 125 VAC
Body ColorRed
Actuator ColorRed
Termination StyleSolder Lugs
Pins6
Length (inch)0.8
Actuator TypePlunger with Cap
Voltage Rating (DC)28
Voltage Rating (AC)125
Mounting StylePC Thru-Hole
Width (inch)0.76
Depth (inch)1.1


Report a problem
Suggest a product