Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SPST OFF-(ON) Black Pushbutton Switch

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Slashed Prices - Limited Quantity

$1.95 ea

46 ship on Feb. 24


  • Jameco Part no.: 2267815
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 107-3026-EVX
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75

Request a Large Quantity Quote

SPST OFF-(ON) Black Pushbutton Switch

Specifications

  • Contact Form: PC terminal
  • Contact Rating: 3 Amp @ 120 Volt & 1 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .40 x .20 x .48
  • Number of Pins: 2
  • Terminal Type: PC terminal
  • Mounting Hole Diameter: .195"


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionOFF-(ON)
Current Rating3 @ 125 VAC
Body ColorRed
Actuator ColorBlack
Termination StyleSolder Lugs
Pins2
Length (inch)0.71
Actuator TypePlunger
Voltage Rating (DC)28
Voltage Rating (AC)125
Mounting StylePC Thru-Hole
Width (inch)0.4
Depth (inch)0.84


Report a problem
Suggest a product