Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SPST OFF-(ON) Silver Pushbutton Switch

You may also like:
MS102-RED MS102-RED
R18-29B-BLK R18-29B-BLK
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2267823
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 107-3027-EVX
  • HTS code: 8536509030
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

SPST OFF-(ON) Silver Pushbutton Switch

Specifications

  • Contact Form: Solder lugs
  • Contact Rating: 3 Amp @ 125 Volt & 1 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .393" Dia. x .77"
  • Number of Pins: 2
  • Terminal Type: Solder lugs
  • Mounting Hole Diameter: .393"


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Current Rating3 @ 125 VAC
Body ColorBlack
Actuator ColorSilver
Termination StyleSolderable Lug
Pins2
Length (inch)1
Actuator TypeRound
Voltage Rating (DC)28
Voltage Rating (AC)125
Mounting StylePC Thru-Hole
Width (inch)0.59
Depth (inch)1.2


Report a problem
Suggest a product