SPST OFF-ON Silver Pushbutton Switch

You may also like:
107-3028-EVX 107-3028-EVX
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Slashed Prices - Limited Quantity

$2.49 ea

369 ship on Jan. 24


  • Jameco Part no.: 2267847
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 107-3030-EVX
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.49
10+ $2.09
100+ $1.89
250+ $1.69

Request a Large Quantity Quote

SPST OFF-ON Silver Pushbutton Switch

Specifications

  • Contact Form: Solder lugs
  • Contact Rating: 3 Amp @ 125 Volt & 1 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .393" Dia. x .77"
  • Number of Pins: 2
  • Terminal Type: Solder lugs
  • Mounting Hole Diameter: .393"


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Current Rating3 @ 125 VAC
Body ColorBlack
Actuator ColorSilver
Termination StyleSolderable Lug
Pins2
Length (inch)1
Actuator TypePlunger with Cap
Voltage Rating (DC)28
Voltage Rating (AC)125
Mounting StylePC Thru-Hole
Width (inch)0.59
Depth (inch)1.2


Report a problem
Suggest a product