SPST OFF-ON Red Pushbutton Switch

You may also like:
107-3033-EVX 107-3033-EVX
Mountain Switch
MS102-RED MS102-RED
Jameco Valuepro
R18-29B-BLK R18-29B-BLK
Jameco Valuepro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco Valuepro
R13-23A-R R13-23A-R
Jameco Valuepro
Clearance

$1.75 ea

10% discount applied in cart

202 In Stock


  • Jameco Part no.: 2267863
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 107-3036-EVX
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25

Request a Large Quantity Quote

SPST OFF-ON Red Pushbutton Switch

Specifications

  • Contact Form: Solder lugs
  • Contact Rating: 3 Amp @ 125 Volt & 1 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .393" Dia. x .77"
  • Number of Pins: 2
  • Terminal Type: Solder lugs
  • Mounting Hole Diameter: .393"


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Contact Rating3 A @ 125 VAC
Body ColorBlack
Color - Actuator/CapRed
Termination StyleSolder Lugs
Pins2
Length1 in.
Actuator TypePlunger with Cap
Voltage Rating125 VAC
Illumination TypeN/A
Mounting StylePanel, Front
Width0.59 in.
Depth1.2 in.


Report a problem
Suggest a product