SPST OFF-(ON) Silver Pushbutton Switch

You may also like:
107-3040-EVX 107-3040-EVX
Mountain Switch
107-3041-EVX 107-3041-EVX
Mountain Switch
107-3042-EVX 107-3042-EVX
Mountain Switch
MS102-RED MS102-RED
Jameco Valuepro
R18-29B-BLK R18-29B-BLK
Jameco Valuepro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco Valuepro
Clearance

$1.49 ea

55 In Stock


  • Jameco Part no.: 2267879
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 107-3039-EVX
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99

Request a Large Quantity Quote

SPST OFF-(ON) Silver Pushbutton Switch

Specifications

  • Contact Form: Solder lugs
  • Contact Rating: 3 Amp @ 125 Volt & 1 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .393" Dia. x .77"
  • Number of Pins: 2
  • Terminal Type: Solder lugs
  • Mounting Hole Diameter: .393"


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Contact Rating3 A @ 125 VAC
Body ColorBlack
Color - Actuator/CapSilver
Termination StyleSolder Lugs
Pins2
Length1 in.
Actuator TypeSquare Button Plunger with Cap
Voltage Rating125 VAC
Illumination TypeN/A
Mounting StylePanel, Front
Width0.59 in.
Depth1.2 in.


Report a problem
Suggest a product