Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SPST OFF-(ON) Silver Pushbutton Switch

You may also like:
107-3041-EVX 107-3041-EVX
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Slashed Prices - Limited Quantity

$1.95 ea

594 ship on Feb. 27


  • Jameco Part no.: 2267903
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 107-3042-EVX
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

SPST OFF-(ON) Silver Pushbutton Switch

Specifications

  • Contact Form: Solder lugs
  • Contact Rating: 3 Amp @ 125 Volt & 1 Amp @250 Volt
  • Dimensions (L X W X D) inches: .393" Dia. x .77"
  • Number of Pins: 2
  • Terminal Type: Solder lugs
  • Mounting Hole Diameter: .393"


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionOFF-(ON)
Current Rating3 @ 125 VAC
Body ColorBlack
Actuator ColorSilver
Termination StyleSolderable Lug
Pins2
Length (inch)1
Actuator TypePlunger with Cap
Voltage Rating (AC)125
Mounting StylePC Thru-Hole
Width (inch)0.59
Depth (inch)1.2


Report a problem
Suggest a product