# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.75 |
500+ | $0.65 |
Specification | Value |
---|---|
Contact Form | SPST-NO |
Switch Function | OFF-(ON) |
Contact Rating | 1 A @ 125 VAC |
Body Color | Blue |
Color - Actuator/Cap | Gray |
Termination Style | PC Pins |
Pins | 2 |
Length | 0.61 in. |
Actuator Type | Rectangular |
Voltage Rating | 125 VAC |
Illumination Type | LED |
Mounting Style | PC Thru-Hole |
Width | 0.46 in. |
Depth | 0.61 in. |