SPDT ON-MOM or OFF-MOM Panel Mount Red Pushbutton Switch

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Slashed Prices - Limited Quantity

$2.95 ea

99 ship on Nov. 21


  • Jameco Part no.: 2269711
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 107-DPS-11-5-EV
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

SPDT ON-(OFF), OFF-(ON) Panel Mount Red Pushbutton Switch

Specifications

  • Contact Form: PC terminal
  • Contact Rating: 12m Amp @ 24VDC
  • Dimensions (L X W X D) inches: .70 x .67 x .71
  • Number of Pins: 4
  • Terminal Type: PC terminal


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionOFF-(ON), ON-(OFF)
Current Rating0.12 @ 24 VDC
Body ColorBlack
Actuator ColorRed
Termination StylePC Pins
Pins4
Length (inch)0.7
Actuator TypeSquare Button
Voltage Rating (DC)24
Voltage Rating (AC)150
Mounting StylePC Thru-Hole
Electrical Life500000 Cycles


Report a problem
Suggest a product