# of units | Price |
---|---|
1+ | $0.89 |
10+ | $0.79 |
100+ | $0.65 |
500+ | $0.59 |
Specification | Value |
---|---|
Contact Form | SPDT |
Switch Function | OFF-(ON) |
Contact Rating | 5A @ 125VAC, 2A @ 250VAC |
Mounting Hole | 0.21 in. |
Actuator Type | Round |
Termination Style | PC Pins |
Pins | 3 |
Current Rating | 5 A |
Voltage Rating | 120 VAC, 28 VDC |
Body Color | Red |
Color - Actuator/Cap | Chrome |
Number of Positions | 2 |
Mounting Style | Through Hole, RA, Vert |
Length | 0.5 in. |
Width | 0.27 in. |
Depth | 0.35 in. |
Height | 0.29 in. |
Actuator Length | 0.46 in. |
Lead Spacing A (inch) | 0.5 |
Lead Spacing B (inch) | 0.15 |
Additional Feature | Keyway |
Mechanical Life | 40000 |
Actuator Material | Brass, Chrome Plated |
Body Material | DAP |
Body Orientation | Right Angle |
Bushing Type | Unthreaded |
Dielectric Strength | 1000Vrms |
Maximum Contact Resistance | 10mOhm |
Minimum Insulation Resistance | 1000MOhm |
Seal Description | Epoxy |
Seal Location | Terminals |