Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Miniature Toggle Switch SPST OFF-ON 5A 120VAC

You may also like:
66-1201 66-1201
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE
Price Reduced

$1.25 ea

166 ship on Oct. 22


  • Jameco Part no.: 2267935
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 108-0040-EVX
  • HTS code: 8536509065
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.95

Request a Large Quantity Quote

SPST OFF-ON Miniature Toggle Switch

Specifications

  • Contact Form: Solder Lugs
  • Contact Rating: 5A @ 120 & 2A @ 250
  • Dimensions (L X W X D) inches: .50 x .27 x .35
  • Number of Pins: 2
  • Terminal Type: Solder Lugs
  • Mounting Hole Diameter: 0.25" Lever Type: Round


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.21
Actuator TypeRound w/ Cap
Termination StyleSolderable Lug
Pins2
Maximum Current Rating (A)5
Voltage Rating (DC)28
Voltage Rating (AC)120
Body ColorRed
Color - Actuator/CapRed
Number of Positions2
Mounting StylePanel, Rear
Length (inch)0.5
Width (inch)0.27
Depth (inch)0.35
Height (inch)0.35
Actuator Length (inch)0.48
Lead Spacing B (inch)0.185
Maximum AC Voltage Rating250V
Mechanical Life40000
Actuator MaterialBrass, Chrome Plated
Base MaterialDAP
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1000V
Maximum Contact Resistance10mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40


Report a problem
Suggest a product