Sub-Miniature Toggle Switch SPST OFF-ON 3A 125VAC

You may also like:
DS-40T1B1A1-1 DS-40T1B1A1-1
DS41T1B1A1 DS41T1B1A1
66-1005 66-1005
SWP124 SWP124
DS-43T1B1A1QN DS-43T1B1A1QN
108-0007EVX 108-0007EVX
Slashed Prices - Limited Quantity

$2.25 ea

222 ship on Oct. 22


  • Jameco Part no.: 2269519
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 108-0047-EVX
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75
250+ $1.49
500+ $1.25

Request a Large Quantity Quote

SPST OFF-ON Sub-Miniature Toggle Switch

Specifications

  • Contact Form: PC terminal
  • Contact Rating: 3A @ 125 & 1A @ 250
  • Dimensions (L X W X D) inches: .32 x .24 x .47
  • Number of Pins: 3
  • Terminal Type: PC terminal
  • Mounting Hole Diameter: 0.2" Lever Type: Round


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Maximum Current Rating (A)3
Voltage Rating (DC)28
Product TypeSub-Miniature
Voltage Rating (AC)120
Actuator TypeBat Lever
ColorRed
Color - Actuator/CapChrome
Number of Positions2
Mounting StyleThrough Hole
Termination StylePC Pns
Number of Pins2
UL Flammability Code94V-0
Length (inch)0.32
Width (inch)0.2
Depth (inch)0.34
Height (inch)0.22
Actuator Length (inch)0.5
Lead Spacing B (inch)0.2
FeaturesKeyway
Maximum AC Voltage Rating250V
Mechanical Life30000
Actuator MaterialBrass, Chrome Plated
Base MaterialDAP
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1000Vrms
Maximum Contact Resistance20mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size10-48


Report a problem
Suggest a product