Miniature Toggle Switch DPDT ON-ON 5A 125VAC

You may also like:
T201T1B1A2QN T201T1B1A2QN
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE
Slashed Prices - Limited Quantity

$2.95 ea

468 ship on Dec. 12


  • Jameco Part no.: 2269567
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 108-1MD1T6B11M2QE
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.75
100+ $2.55
250+ $2.25
500+ $1.95

Request a Large Quantity Quote

DPDT ON-ON Miniature Toggle Switch

Specifications

  • Contact Form: DPDT (Double Pole Double Throw)
  • Switch Function: ON-ON
  • Contact Rating: 5A @ 125 & 2A @ 250
  • Dimensions (L X W X D) inches: .50 x .45 x .60
  • Number of Pins: 6
  • Terminal Type: PC terminal
  • Mounting Hole Diameter: 0.25"
  • Lever Type: Round


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-ON
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.21
Actuator TypeRound
Termination StyleSolderable Lug
Number of Pins6
Maximum Current Rating (A)5
Voltage Rating (DC)28
Voltage Rating (AC)120
Body ColorRed
Color - Actuator/CapChrome
Number of Positions2
Mounting StylePanel, Rear
UL Flammability Code94V-0
Length (inch)0.5
Width (inch)0.45
Depth (inch)0.35
Height (inch)0.28
Actuator Length (inch)0.45
Lead Spacing A (inch)0.2
Lead Spacing B (inch)0.185
FeaturesKeyway
Maximum AC Voltage Rating250V
Actuator MaterialBrass, Chrome Plated
Base MaterialDAP
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1000Vrms
Electrical Life40000 Cycles
Maximum Contact Resistance10mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40


Report a problem
Suggest a product