Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Miniature Toggle Switch SPDT ON-Momentary ON Right Angle 5A 125VAC

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2269527
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 108-1MS2T2B4M6QE
  • HTS code: 8536509065
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89

Request a Large Quantity Quote

SPDT ON-(ON) Right Angle Miniature Toggle Switch

Specifications

  • Contact Form: SPDT, ON-(ON)*
  • Contact Rating: 5A @ 125 & 2A @ 250
  • Dimensions (L X W X D) inches: .50 x .50 x .40
  • Number of Pins: 3
  • Terminal Type: PC terminal
  • Mounting Hole Diameter: 0.25" Lever Type: Round
*(ON) in parenthesis indicates momentary function.

Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-(ON)
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.21
Actuator TypeRound
Termination StylePC Pns
Pins3
Maximum Current Rating (A)5
Voltage Rating (DC)28
Voltage Rating (AC)120
Body ColorRed
Color - Actuator/CapChrome
Number of Positions2
Mounting StyleThrough Hole, RA
UL Flammability Code94V-0
Length (inch)0.5
Width (inch)0.27
Depth (inch)0.35
Height (inch)0.29
Actuator Length (inch)0.25
Lead Spacing A (inch)0.5
Lead Spacing B (inch)0.185
FeaturesKeyway
Maximum AC Voltage Rating250V
Actuator MaterialBrass, Chrome Plated
Base MaterialDAP
Body OrientationRight Angle
Bushing TypeUnthreaded
Dielectric Strength1000Vrms
Electrical Life40000 Cycles
Maximum Contact Resistance10mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals


Report a problem
Suggest a product