Micro Metal Gearmotor Low-Power 6V 150:1 90 rpm 15 oz-in

You may also like:
992 992
DG01D-W/LEADS DG01D-W/LEADS
50TYZ-120V6RPM 50TYZ-120V6RPM
38-010 38-010
38-004 38-004
HN-27GB,HNGH12-0953Y-R HN-27GB,HNGH12-0953Y-R
38-001 38-001

$15.49 ea

22 ship on Mar. 4
More Available – 2 weeks


  • Jameco Part no.: 2308831
  • Manufacturer: Pololu
  • Manufacturer no.: 1097
  • HTS code: 8501104040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $15.49
10+ $13.49
50+ $11.95

Request a Large Quantity Quote

Micro Metal Gearmotor Low-Power 6V 150:1 90 rpm 15 oz-in

This gearmotor is a miniature low-power, 6 volt brushed DC motor with a 150.58:1 metal gearbox. It has a cross section of 10 × 12 mm, and the D-shaped gearbox output shaft is 9 mm long and 3 mm in diameter.

Specifications

  • Motor type: 360 mA stall @ 6V (LP 6V)
  • Gear ratio: 150.58:1 (150:1)
  • No-load speed @ 6V: 90 rpm
  • No-load current @ 6V: 20 mA
  • Stall current @ 6V: 360 mA
  • Stall torque @ 6V: 1.1 kg·cm (15 oz-in)
  • Max output power @ 6V: 250 mW
  • Extended motor shaft: No
    Performance at Max. Efficiency
  • Max efficiency @ 6V: 28 %
  • Speed at max efficiency: 67 rpm
  • Torque at max efficiency: 0.26 kg·cm (3.61 oz-in)
  • Current at max efficiency: 110 mA
  • Output power at max efficiency: 180 mW
    Dimensions
  • Size: 10 × 12 × 26 mm (Output shaft adds 9 mm to the 26 mm length.)
  • Weight: 9.5 g
  • Shaft diameter: 3 mm D-shaft


Report a problem
Suggest a product
Specification Value
Voltage Rating6 VDC
Motor Speed @ Max. Efficiency (RPM)67
Current @ Max. Efficiency (mA)110
Torque @ Max. Efficiency (g-cm)260
Gear Ratio150.58
Gear Case Size (Diameter x Length) (inch)0.47 x 0.39 x 0.35
Motor Size (Diameter x Length) (inch)0.47 x 0.39 x 0.59
Shaft Size (Diameter x Length) (inch)0.118 x 0.39 (D-shaft)
Operating Range (VDC)6
Terminal TypeSolderable
Additional FeatureMetal Gears


Report a problem
Suggest a product