DSO Nano v3 Pocket-Size 32bit Digital Storage Oscilloscope

You may also like:
HPS140MK2 HPS140MK2
Velleman
ANALOG-DIS2-BUNDLE ANALOG-DIS2-BUNDLE
Digilent
410-384 410-384
Digilent
471-027 471-027
Digilent
SHS806 SHS806
Siglent Technologies
410-394 410-394
Digilent
410-394-1 410-394-1
Digilent

$96.95 ea

2 In Stock
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2217393
  • Manufacturer: Seeed Studios
  • Manufacturer no.: 109990013
  • HTS code: 9030201500
  • Electronics Parts Locator

DSO Nano v3

The DSO Nano V3 is a pocket-size compatible 32bit digital storage oscilloscope. Based on ARM -M3, it's equipped with 320x240 color display, built-in storage, micro USB port and recharging function. It's compact, simple to operate and meets the basic demands of school labs, electric appliance repairmen and electrical engineers.

This is a updated and cool version of DSO Nano which features a firmware and a embedded 2 Mbyte storage chip instead of micro SD card slot. The documents of this version in detail is on this page, please refer to it.

Features

  • Portable and lightweight
  • Color display
  • Waveform storage and playback
  • 6 triggering modes
  • 200Khz Analog Bandwidth
  • Complete measurement markers and signal characteristics
  • Built-in Signal Generator
  • Accessories available
  • Open Source

Specifications

  • Display: 2.8" color TFT LCD
  • Display Resolution: 320x240 Display Colors 65K
  • Analog Broadband: 0 to 200kHz
  • Max. Sampling Rate: 1Msps 12 bit
  • Sampling Storage Depth: 4096 points
  • Transverse Sensitivity: 1uS/Div to 10S/Div (1-2-5 stepping)
  • Vertical Sensitivity: 10mv/Div to 10V/Div (x1 probe) 0.5V/Div to 10V/Div (x10 probe)
  • Input Resistance: >500Kohms
  • Max. Input Voltage: 80Vpp (x1 probe) 400Vpp (x10 probe)
  • Coupling Mode: DC
  • Triggering Mode: Auto,Normal,Single,None
  • Frequency, cycle, duty, Vpp, Vram, Vavg, DC voltage; Vertical Precise Measurement Cursor; Horizontal Precise Measurement Cursor; Rising/Falling Edge Trigger; Triggering Cursor; Triggering Sensitivity Cursor; Hold/Run
  • Inbuilt Test Signal: 10Hz to 1MHz (1-2-5 stepping)
  • Waveform Storage: build-in 2Mbyte
  • PC Connection Interface: Connection through USB
  • Lithium Cells / Batteries contained in equipment UN3481 - PI967
  • Recharging Method: Recharging through USB interface
  • Dimensions:105mm x 53mm x 8mm
  • Includes: (1)DSO Nano, (1)Metal Stand, (1)Allen key, (1)Probe cable, (1)Pouch

Downloads & Resources



Report a problem
Suggest a product
Specification Value
Number of Channels1
Bandwidth200 kHz
Sampling Rate1 MS/s
Display2.8 in. LCD


Report a problem
Suggest a product