12VDC 40x40x20mm Ball Bearing Fan 6CFM

You may also like:
280DH1LP11000 280DH1LP11000
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL
Clearance

$2.95 ea

10% discount applied in cart

47 ship on May. 11


  • Jameco Part no.: 2289295
  • Manufacturer: Sanyo Denki
  • Manufacturer no.: 109P0412F602
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
50+ $2.29

Request a Large Quantity Quote

12VDC 40 x 40 x 20 Ball Bearing Fan 6.5CFM

Features:

  • Input Voltage: 12VDC
  • Size: 40 x 40 x 20mm
  • Airflow: 6.5CFM
  • Termination: 12 inch leads


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height40 mm
Width40 mm
Depth20 mm
Air Flow (CFM)6.5
BearingBall
Current Rating90 mA
Agency ApprovalsUL, CSA, TUV
Noise (dBA)28
Termination12" Wires
Power Rating1.08 W


Report a problem
Suggest a product